Hook Up Wire:
5 402 produkter hittadesHitta ett stort utbud av Hook Up Wire på Farnell Sverige. Vi lagerför ett stort urval av Hook Up Wire, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Alpha Wire, Multicomp Pro, Belden, Omega & Lapp
Visa
Inköpare
Ingenjör
Tillverkare
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rulle | 1+ 433,060 kr 5+ 405,870 kr | Totalsumma:433,06 kr Min: 1 / Mult: 1 | - | - | - | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | - | - | 2.05mm | - | - | |||||
Reel of 1 Rulle | 1+ 433,060 kr 5+ 405,870 kr | Totalsumma:433,06 kr Min: 1 / Mult: 1 | - | - | - | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | - | - | 2.05mm | - | - | |||||
Reel of 1 Rulle | 1+ 433,060 kr 5+ 405,870 kr | Totalsumma:433,06 kr Min: 1 / Mult: 1 | - | - | - | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | - | - | 2.05mm | - | - | |||||
Reel of 30 Rulle | 1+ 353,220 kr 5+ 346,150 kr 10+ 339,080 kr 25+ 332,000 kr | Totalsumma:353,22 kr Min: 1 / Mult: 1 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | |||||
Reel of 1 Rulle | 1+ 912,580 kr 5+ 894,300 kr 10+ 876,030 kr 25+ 857,860 kr | Totalsumma:912,58 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 1 463,000 kr 5+ 1 434,000 kr 10+ 1 404,000 kr 25+ 1 375,000 kr | Totalsumma:1 463,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | |||||
2367733 RoHS | RAYCHEM - TE CONNECTIVITY | Reel of 1 Rulle | 1+ 1 676,000 kr 5+ 1 466,000 kr 10+ 1 215,000 kr 25+ 1 089,000 kr | Totalsumma:1 676,00 kr Min: 1 / Mult: 1 | - | Polymer | Black | - | 15AWG | 37 x 0.23mm | - | 328.084ft | - | - | 100m | 125°C | 1.5mm² | 1.3kV | Tinned Copper | - | 2.1mm | - | 100G0111 Series | |||
Reel of 1 Rulle | 1+ 327,540 kr 5+ 258,030 kr 10+ 230,180 kr 25+ 197,980 kr | Totalsumma:327,54 kr Min: 1 / Mult: 1 | - | PTFE | Green | - | 26AWG | Solid | - | 82ft | - | - | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | |||||
Reel of 1 Rulle | 1+ 1 292,000 kr 5+ 1 266,000 kr 10+ 1 240,000 kr 25+ 1 214,000 kr | Totalsumma:1 292,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | |||||
Reel of 30 Rulle | 1+ 1 471,000 kr 5+ 1 442,000 kr 10+ 1 412,000 kr 25+ 1 383,000 kr | Totalsumma:1 471,00 kr Min: 1 / Mult: 1 | - | PTFE | White | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.969mm² | 1kV | Tinned Copper | - | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 1 Rulle | 1+ 1 353,000 kr 5+ 1 326,000 kr 10+ 1 299,000 kr 25+ 1 272,000 kr | Totalsumma:1 353,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 598,550 kr 5+ 586,600 kr 10+ 574,650 kr 25+ 562,590 kr | Totalsumma:598,55 kr Min: 1 / Mult: 1 | - | PVC | Green | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | |||||
1204357 RoHS | Reel of 1 Rulle | 1+ 3 448,000 kr 5+ 3 379,000 kr 10+ 3 310,000 kr 25+ 3 241,000 kr | Totalsumma:3 448,00 kr Min: 1 / Mult: 1 | - | PVC | Red | - | 10AWG | - | - | 328ft | - | - | 100m | 80°C | 6mm² | 750V | Copper | - | 5.3mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Rulle | 1+ 2 069,000 kr 5+ 2 028,000 kr 10+ 1 986,000 kr 25+ 1 945,000 kr | Totalsumma:2 069,00 kr Min: 1 / Mult: 1 | - | PVC | Brown | - | - | - | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | - | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Rulle | 1+ 3 739,000 kr 5+ 3 034,000 kr 10+ 2 973,000 kr 25+ 2 912,000 kr | Totalsumma:3 739,00 kr Min: 1 / Mult: 1 | - | PTFE | Red | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 260°C | 0.338mm² | 1kV | Silver Plated Copper | - | 1.67mm | BS 3G 210 Type B | - | |||||
Reel of 30 Rulle | 1+ 698,060 kr 5+ 684,130 kr 10+ 670,100 kr 25+ 656,180 kr | Totalsumma:698,06 kr Min: 1 / Mult: 1 | - | MPPE | Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Rulle | 1+ 1 255,000 kr 5+ 1 230,000 kr 10+ 1 204,000 kr 25+ 1 179,000 kr | Totalsumma:1 255,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 200°C | 0.25mm² | 600V | - | - | 1mm | - | - | ||||
Reel of 1 Rulle | 1+ 1 213,000 kr 5+ 1 162,000 kr 10+ 1 138,000 kr 25+ 1 114,000 kr | Totalsumma:1 213,00 kr Min: 1 / Mult: 1 | - | PVC | Red | - | 26AWG | 18 x 0.1mm | - | 1640ft | - | - | 500m | 70°C | 0.14mm² | 500V | Copper | - | 1.1mm | - | LiY Series | |||||
Reel of 1 Rulle | 1+ 950,760 kr 5+ 858,080 kr 10+ 765,290 kr 25+ 672,600 kr | Totalsumma:950,76 kr Min: 1 / Mult: 1 | - | Polyester | White | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.38mm² | 600V | Tinned Copper | - | 1.13mm | - | 99M0111 Series | |||||
Reel of 1 Rulle | 1+ 603,310 kr 5+ 591,230 kr 10+ 579,160 kr 25+ 567,080 kr | Totalsumma:603,31 kr Min: 1 / Mult: 1 | - | MPPE | Green, Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Rulle | 1+ 678,150 kr 5+ 664,550 kr 10+ 651,060 kr 25+ 637,470 kr | Totalsumma:678,15 kr Min: 1 / Mult: 1 | - | PTFE | Blue | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Rulle | 1+ 1 778,000 kr 5+ 1 364,000 kr 10+ 1 236,000 kr 25+ 1 107,000 kr | Totalsumma:1 778,00 kr Min: 1 / Mult: 1 | - | PTFE | Blue | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | |||||
Reel of 1 Rulle | 1+ 2 006,000 kr 5+ 1 966,000 kr 10+ 1 926,000 kr 25+ 1 886,000 kr | Totalsumma:2 006,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 1 453,000 kr 5+ 1 424,000 kr 10+ 1 395,000 kr 25+ 1 366,000 kr | Totalsumma:1 453,00 kr Min: 1 / Mult: 1 | - | PVC | Purple | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 304.8m | 80°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
3894654 | Reel of 1 Rulle | 1+ 277,180 kr 5+ 259,770 kr | Totalsumma:277,18 kr Min: 1 / Mult: 1 | - | PVC | Black | - | - | 7 x 0.1mm | - | 328ft | - | - | 100m | - | 0.05mm² | - | Tinned Copper | - | 3mm | - | - | ||||