Hook Up Wire:
5 407 produkter hittadesHitta ett stort utbud av Hook Up Wire på Farnell Sverige. Vi lagerför ett stort urval av Hook Up Wire, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Alpha Wire, Multicomp Pro, Belden, Omega & Lapp
Visa
Inköpare
Ingenjör
Tillverkare
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Rulle | 1+ 430,290 kr 5+ 421,670 kr 10+ 413,060 kr 25+ 404,450 kr | Totalsumma:430,29 kr Min: 1 / Mult: 1 | - | PVC | Yellow | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Rulle | 1+ 491,150 kr 5+ 481,360 kr 10+ 471,460 kr 25+ 461,670 kr | Totalsumma:491,15 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 2 388,000 kr 5+ 2 055,000 kr 10+ 1 667,000 kr 25+ 1 634,000 kr | Totalsumma:2 388,00 kr Min: 1 / Mult: 1 | - | PTFE | Red | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | |||||
Reel of 1 Rulle | 1+ 898,330 kr 5+ 860,140 kr 10+ 842,630 kr 25+ 825,010 kr | Totalsumma:898,33 kr Min: 1 / Mult: 1 | - | Silicone | Green | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Rulle | 1+ 1 724,000 kr 5+ 1 690,000 kr 10+ 1 655,000 kr 25+ 1 621,000 kr | Totalsumma:1 724,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 105 x 30AWG | - | - | - | - | - | - | 5.26mm² | - | - | - | 3.4mm | - | - | |||||
Reel of 1 Rulle | 1+ 928,930 kr 5+ 841,190 kr 10+ 753,350 kr 25+ 665,610 kr | Totalsumma:928,93 kr Min: 1 / Mult: 1 | - | Polyester | Pink | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | - | 0.38mm² | 600VAC | Tinned Copper | - | 1.13mm | - | 99M0111 Series | |||||
Reel of 1 Rulle | 1+ 2 194,000 kr 5+ 2 150,000 kr 10+ 2 106,000 kr 25+ 2 062,000 kr | Totalsumma:2 194,00 kr Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 18AWG | 16 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.816mm² | 600VAC | Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 305 Rulle | 1+ 1 110,000 kr 5+ 1 088,000 kr 10+ 1 066,000 kr 25+ 1 044,000 kr | Totalsumma:1 110,00 kr Min: 1 / Mult: 1 | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Rulle | 1+ 930,530 kr 5+ 911,920 kr 10+ 893,320 kr 25+ 874,720 kr | Totalsumma:930,53 kr Min: 1 / Mult: 1 | - | PTFE | Orange | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600VAC | Silver Plated Copper | - | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Rulle | 1+ 1 232,000 kr 5+ 1 208,000 kr 10+ 1 183,000 kr 25+ 1 158,000 kr | Totalsumma:1 232,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 600,700 kr 5+ 599,510 kr 10+ 587,570 kr 25+ 575,510 kr | Totalsumma:600,70 kr Min: 1 / Mult: 1 | - | PVC | Black | - | 22AWG | 7 x 0.255mm | - | 100ft | - | - | 30.5m | 80°C | - | 17kV | Tinned Copper | - | 3.048mm | - | - | |||||
Reel of 1 Rulle | 1+ 263,470 kr 5+ 258,250 kr 10+ 252,920 kr 25+ 247,700 kr | Totalsumma:263,47 kr Min: 1 / Mult: 1 | - | PVC | Yellow | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Rulle | 1+ 678,150 kr 5+ 664,550 kr 10+ 651,060 kr 25+ 637,470 kr | Totalsumma:678,15 kr Min: 1 / Mult: 1 | - | PTFE | White | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Rulle | 1+ 2 377,000 kr 5+ 2 046,000 kr 10+ 1 660,000 kr 25+ 1 627,000 kr | Totalsumma:2 377,00 kr Min: 1 / Mult: 1 | - | PTFE | Blue | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | |||||
Reel of 30 Rulle | 1+ 204,730 kr 5+ 200,600 kr 10+ 196,570 kr 25+ 192,440 kr | Totalsumma:204,73 kr Min: 1 / Mult: 1 | - | PVC | Brown | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Rulle | 1+ 4 987,000 kr 5+ 4 888,000 kr 10+ 4 788,000 kr 25+ 4 688,000 kr | Totalsumma:4 987,00 kr Min: 1 / Mult: 1 | - | PTFE | White | - | 10AWG | 37 x 0.4mm | - | 100ft | - | - | 30.5m | 200°C | 4.74mm² | 600VAC | Tinned Copper | - | 3.404mm | MIL-DTL-16878/4 (Type E) | - | |||||
Reel of 1 Rulle | 1+ 532,060 kr 5+ 521,400 kr 10+ 510,730 kr 25+ 500,180 kr | Totalsumma:532,06 kr Min: 1 / Mult: 1 | - | PTFE | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600VAC | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Rulle | 1+ 4 189,000 kr 5+ 4 106,000 kr 10+ 4 022,000 kr 25+ 3 938,000 kr | Totalsumma:4 189,00 kr Min: 1 / Mult: 1 | - | Silicone | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 20kV | Silver Plated Copper | - | 3.302mm | UL VW-1 | - | |||||
Reel of 1 Rulle | 1+ 1 337,000 kr 5+ 1 026,000 kr 10+ 929,440 kr 25+ 832,620 kr | Totalsumma:1 337,00 kr Min: 1 / Mult: 1 | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | |||||
Reel of 30 Rulle | 1+ 438,180 kr 5+ 429,360 kr 10+ 420,660 kr 25+ 411,850 kr | Totalsumma:438,18 kr Min: 1 / Mult: 1 | - | MPPE | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600VAC | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Rulle | 1+ 668,900 kr 5+ 655,520 kr 10+ 642,140 kr 25+ 628,760 kr | Totalsumma:668,90 kr Min: 1 / Mult: 1 | - | PTFE | Blue | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600VAC | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 30 Rulle | 1+ 358,000 kr 5+ 350,820 kr 10+ 343,640 kr 25+ 336,570 kr | Totalsumma:358,00 kr Min: 1 / Mult: 1 | - | MPPE | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600VAC | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Rulle | 1+ 532,060 kr 5+ 521,400 kr 10+ 510,730 kr 25+ 500,180 kr | Totalsumma:532,06 kr Min: 1 / Mult: 1 | - | PTFE | Blue | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600VAC | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Rulle | 1+ 1 412,000 kr 5+ 1 384,000 kr 10+ 1 355,000 kr 25+ 1 327,000 kr | Totalsumma:1 412,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 290,340 kr 5+ 284,580 kr 10+ 278,700 kr 25+ 272,940 kr | Totalsumma:290,34 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | |||||