Hook Up Wire:
5 408 produkter hittadesHitta ett stort utbud av Hook Up Wire på Farnell Sverige. Vi lagerför ett stort urval av Hook Up Wire, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Alpha Wire, Multicomp Pro, Belden, Omega & Lapp
Visa
Inköpare
Ingenjör
Tillverkare
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 30 Rulle | 1+ 585,690 kr 5+ 573,940 kr 10+ 562,300 kr 25+ 550,550 kr | Totalsumma:585,69 kr Min: 1 / Mult: 1 | - | PTFE | Black | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 30 Rulle | 1+ 432,520 kr 5+ 423,820 kr 10+ 415,220 kr 25+ 406,520 kr | Totalsumma:432,52 kr Min: 1 / Mult: 1 | - | MPPE | Blue | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Rulle | 1+ 2 238,000 kr 5+ 2 174,000 kr 10+ 2 125,000 kr 25+ 2 077,000 kr | Totalsumma:2 238,00 kr Min: 1 / Mult: 1 | - | PVC | Red | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 150V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
Reel of 30 Rulle | 1+ 673,690 kr 5+ 660,200 kr 10+ 646,710 kr 25+ 633,220 kr | Totalsumma:673,69 kr Min: 1 / Mult: 1 | - | PTFE | Yellow | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Rulle | 1+ 1 569,000 kr 5+ 1 204,000 kr 10+ 1 090,000 kr 25+ 976,870 kr | Totalsumma:1 569,00 kr Min: 1 / Mult: 1 | - | Silicone Rubber | Black | - | 17AWG | 512 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | |||||
Reel of 1 Rulle | 1+ 955,440 kr 5+ 936,290 kr 10+ 917,250 kr 25+ 898,110 kr | Totalsumma:955,44 kr Min: 1 / Mult: 1 | - | - | - | - | - | 19 x 32AWG | - | - | - | - | - | - | 0.62mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 2 188,000 kr 5+ 2 144,000 kr 10+ 2 101,000 kr 25+ 2 057,000 kr | Totalsumma:2 188,00 kr Min: 1 / Mult: 1 | - | PVC | Black | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 300V | Tinned Copper | - | 1.575mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | |||||
Reel of 1 Rulle | 1+ 351,370 kr 5+ 344,300 kr 10+ 337,330 kr 25+ 330,260 kr | Totalsumma:351,37 kr Min: 1 / Mult: 1 | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 3 274,000 kr 5+ 3 209,000 kr 10+ 3 143,000 kr 25+ 3 078,000 kr | Totalsumma:3 274,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 1 294,000 kr 5+ 1 268,000 kr 10+ 1 242,000 kr 25+ 1 217,000 kr | Totalsumma:1 294,00 kr Min: 1 / Mult: 1 | - | Silicone | Blue | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 30 Rulle | 1+ 756,690 kr 5+ 741,570 kr 10+ 726,450 kr 25+ 711,330 kr | Totalsumma:756,69 kr Min: 1 / Mult: 1 | - | PTFE | Blue | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Rulle | 1+ 1 934,000 kr 5+ 1 614,000 kr 10+ 1 310,000 kr 25+ 1 283,000 kr | Totalsumma:1 934,00 kr Min: 1 / Mult: 1 | - | - | - | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 600V | - | - | 1.6mm | - | - | |||||
1 Metre | 1+ 211,260 kr 5+ 204,180 kr 10+ 190,150 kr 25+ 183,080 kr | Totalsumma:211,26 kr Min: 1 / Mult: 1 | - | Polychloroprene | Black | - | 4AWG | 760 x 0.21mm | - | - | - | - | - | - | 25mm² | 100V | Copper | - | 12.7mm | - | H01N2-D Series | |||||
Reel of 1 Rulle | 1+ 427,620 kr 5+ 419,030 kr 10+ 410,550 kr 25+ 401,950 kr | Totalsumma:427,62 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 0.1mm | - | - | - | - | - | - | 0.057mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 834,040 kr 5+ 676,190 kr 10+ 581,770 kr 25+ 570,130 kr | Totalsumma:834,04 kr Min: 1 / Mult: 1 | - | PVC | Blue | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | |||||
Reel of 1 Rulle | 1+ 684,680 kr 5+ 670,970 kr 10+ 657,260 kr 25+ 643,560 kr | Totalsumma:684,68 kr Min: 1 / Mult: 1 | - | PVC | Blue | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | |||||
Reel of 1 Rulle | 1+ 2 006,000 kr 5+ 1 966,000 kr 10+ 1 926,000 kr 25+ 1 886,000 kr | Totalsumma:2 006,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | |||||
Reel of 30 Rulle | 1+ 574,150 kr 5+ 562,620 kr 10+ 551,200 kr 25+ 539,670 kr | Totalsumma:574,15 kr Min: 1 / Mult: 1 | - | PTFE | Yellow | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Rulle | 1+ 358,440 kr 5+ 351,260 kr 10+ 344,080 kr 25+ 336,900 kr | Totalsumma:358,44 kr Min: 1 / Mult: 1 | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | |||||
Reel of 1 Rulle | 1+ 706,070 kr 5+ 691,920 kr 10+ 677,780 kr 25+ 663,740 kr | Totalsumma:706,07 kr Min: 1 / Mult: 1 | - | PVDF | Black | - | 24AWG | 19 x 0.13mm | - | 328ft | - | - | 100m | 150°C | 0.24mm² | 600V | Copper | - | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 Rulle | 1+ 1 994,000 kr 5+ 1 954,000 kr 10+ 1 914,000 kr 25+ 1 874,000 kr | Totalsumma:1 994,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | |||||
Reel of 30 Rulle | 1+ 610,380 kr 5+ 598,200 kr 10+ 586,010 kr 25+ 573,720 kr | Totalsumma:610,38 kr Min: 1 / Mult: 1 | - | PVC | Blue | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Rulle | 1+ 1 033,000 kr 5+ 1 012,000 kr 10+ 991,230 kr 25+ 970,560 kr | Totalsumma:1 033,00 kr Min: 1 / Mult: 1 | - | Unjacketed | - | - | 12AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 3.31mm² | - | Tinned Copper | - | 2.06mm | - | - | |||||
Reel of 1 Rulle | 1+ 1 056,000 kr 5+ 834,020 kr 10+ 756,180 kr | Totalsumma:1 056,00 kr Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | |||||
Reel of 1 Rulle | 1+ 2 048,000 kr 5+ 2 007,000 kr 10+ 1 966,000 kr 25+ 1 925,000 kr | Totalsumma:2 048,00 kr Min: 1 / Mult: 1 | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | |||||