Behöver du fler?
| Antal | |
|---|---|
| 1+ | 252,330 kr |
| 10+ | 207,330 kr |
| 25+ | 197,460 kr |
| 100+ | 189,870 kr |
Produktinformation
Produktöversikt
The USBCC231AA019AS is a high-performance USB Type-C cable assembly manufactured by Amphenol ICC. It belongs to the Mini HSBridge+ series and is designed for reliable data transfer and charging applications. This cable features a USB Type-C male connector on one end and a USB Type-C female connector on the other, providing full compatibility with modern USB-C devices. It supports USB 3.0 and USB 3.x Gen 1 standards, delivering data transfer speeds of up to 5Gbps (Superspeed) while also enabling power delivery. The cable is 200mm (approximately 0.66 feet) in length, making it ideal for compact setups where space is limited. Constructed with 32 AWG wires and a shielded design, it ensures signal integrity and minimizes electromagnetic interference. The jacket is black and made from durable materials for long-lasting performance. This assembly is RoHS compliant and suitable for applications requiring reversible connectivity, efficient charging, and high-speed data transmission in consumer electronics, industrial equipment, and embedded systems.
- Series: Mini HSBridge+
- Type: USB Type-C Cable Assembly
- Connector Configuration: USB-C Male to USB-C female
- Cable Length: 200 mm (approx. 0.66 ft)
- Data Rate: Supports USB 3.0 / USB 3.x Gen 1 (up to 5Gbps)
- Power Delivery: Yes
- Wire Gauge: 32 AWG
- Shielding: Yes, for signal integrity and EMI protection
- Operating Temperature: -20°C to +80°C
Tekniska specifikationer
Type C Plug to Type C Receptacle
7.9"
-
Mini HSBridge+ Series
200mm
USB 3.2
-
No SVHC (25-Jun-2025)
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:China
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad