2. Automation & Process Control
                                                                                                3. Industrial Communication
                                                                                                4. Industrial Wireless
                                                                                                5. Wireless Transmitters
                                                                                                Skriv ut sida

                                                                                                XIOT11SE5MRCL

                                                                                                Transmitter, XIOT Series, Standalone, LPWAN, 3.6 V, 868 MHz, 10 km, 5 Year Cloud Access

                                                                                                Date/Lot Code

                                                                                                TELEMECANIQUE SENSORS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                TELEMECANIQUE SENSORS XIOT11SE5MRCL
                                                                                                TillverkareTELEMECANIQUE SENSORS
                                                                                                Tillverkarens art.nr.XIOT11SE5MRCL
                                                                                                Orderkod2921895
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 6 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+5 998,000 kr
                                                                                                5+5 878,000 kr
                                                                                                10+5 758,000 kr
                                                                                                25+5 638,000 kr
                                                                                                50+5 518,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                5 998,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                TELEMECANIQUE SENSORS
                                                                                                TillverkareTELEMECANIQUE SENSORS
                                                                                                Tillverkarens art.nr.XIOT11SE5MRCL
                                                                                                Orderkod2921895
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Carrier Frequency868MHz
                                                                                                Operating Temperature Min-25°C
                                                                                                Operating Temperature Max70°C
                                                                                                Input Level-
                                                                                                Networking InterfaceLPWAN
                                                                                                Kit ContentsLPWAN Transmitter, 5 Year Sigfox Subscription, Web Interface, Smartphone App

                                                                                                Produktöversikt

                                                                                                The Internet of Things (IoT) is the extension of the Internet to connected devices. Telemecanique Sensors offers a wireless solution to collect data from remote equipment and use this data, via the Internet, on a PC or mobile device. The XIOT Cloud connected switch from Telemecanique Sensors is based on LPWAN (low power wide area network) technology, operated by Sigfox. The Sigfox network covers 32 countries and is already very extensive in Europe. It is also being rapidly deployed in the US and Asia-Pacific. It uses antennas with a range of around 50 km. When the contacts on a switch installed on your site change state, the transmitter sends a message to the IoT network (LPWAN) which is then routed to our secure servers. This message is then delivered to one or more recipients as an alert on PC, tablet, or smartphone.

                                                                                                • For areas without electricity or difficult-to-access areas (Agricultural, Water Treament, Mining etc…)
                                                                                                • Real-time alerts via the Cloud to reduce downtime as well as prevent and reduce maintenance
                                                                                                • Rugged standalone transmitter with up to 10 years operation
                                                                                                • Compatible with XM pressure sensors and XC limit switches

                                                                                                Tillämpningar

                                                                                                Agriculture, Mining, Oil & Gas, Utilities, IIoT (Industrial Internet of Things), Industrial

                                                                                                Tekniska specifikationer

                                                                                                Carrier Frequency

                                                                                                868MHz

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Networking Interface

                                                                                                LPWAN

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                Input Level

                                                                                                -

                                                                                                Kit Contents

                                                                                                LPWAN Transmitter, 5 Year Sigfox Subscription, Web Interface, Smartphone App

                                                                                                Teknisk dokumentation (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Alternativ till XIOT11SE5MRCL

                                                                                                2 produkter hittades

                                                                                                Tillhörande produkter

                                                                                                8 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                France
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85287199
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.325
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code