Behöver du fler?
| Antal | |
|---|---|
| 1+ | 1 198,000 kr |
| 5+ | 949,460 kr |
| 10+ | 930,490 kr |
Produktinformation
Produktöversikt
The AFM-11 is an universal phase angle Firing Module that uses variable phase angle control with adjustable signal matching, integral current limit input and adjustable soft start. The pulse train output is reliable, powerful and universally applicable to resistive or inductive loads. The AC input supply transformer (optional extra) is remote for increased reliability and wide operational voltage capability. Adjustable current limit allows feedback control and via a few external parts, this can give voltage or speed control of AC or DC loads. This single phase or phase-to-phase trigger module is fully enclosed for safety and eligibility in industrial environments. It is applicable to most AC or DC, resistive or inductive loads.
- Adjustable soft-start function
- Adjustable current limit control
- Pulse train firing via isolation transformer
- Status (LED) indication
- Consumes under 2W
- Fires triacs or thyristors up to 480VAC
Tillämpningar
Power Management, Industrial
Tekniska specifikationer
24Vrms
75°C
No SVHC (23-Jan-2024)
0°C
-
Teknisk dokumentation (1)
Alternativ till AFM-11
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Great Britain
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
Certifikat för produktefterlevnad