2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Temperature Controllers
                                                                                                Skriv ut sida

                                                                                                E5GC-QX1ACM-000

                                                                                                Temperature Controller, E5GC Series, 100 to 240 Vac, Voltage Output

                                                                                                OMRON INDUSTRIAL AUTOMATION
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                OMRON INDUSTRIAL AUTOMATION E5GC-QX1ACM-000
                                                                                                TillverkareOMRON INDUSTRIAL AUTOMATION
                                                                                                Tillverkarens art.nr.E5GC-QX1ACM-000
                                                                                                Orderkod2472219
                                                                                                ProduktsortimentE5GC
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Standard ledtid för tillverkare: 8 vecka(or)

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+2 525,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                2 525,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                OMRON INDUSTRIAL AUTOMATION
                                                                                                TillverkareOMRON INDUSTRIAL AUTOMATION
                                                                                                Tillverkarens art.nr.E5GC-QX1ACM-000
                                                                                                Orderkod2472219
                                                                                                ProduktsortimentE5GC
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
                                                                                                Operating Temperature Max55°C
                                                                                                Operating Temperature Min-10°C
                                                                                                Temperature Accuracy ±1°C
                                                                                                Output Voltage Max14.4V
                                                                                                Output Voltage Min9.6V
                                                                                                Product RangeE5GC

                                                                                                Produktöversikt

                                                                                                The E5GC-QX1ACM-000 is a Digital Temperature Controller with digital setting using front panel keys. It includes manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout (HB) alarm (including SSR failure (HS) alarm), 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, robust tuning, PV input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, temperature status display, simple programming, moving average of input value, display brightness setting, simple transfer output and work bit message. This general-purpose controller meets a wide range of applications needs for food processing machines, packaging machines, extruders, semiconductor production equipment and many other areas with high speed, high performance, easy settings and easy-to-read displays.

                                                                                                • Easy connections to a PLC with programless communications
                                                                                                • Up to eight set points (SP0 to SP7)
                                                                                                • ON/OFF control or 2-PID control (with auto-tuning)
                                                                                                • 11 Segment digital displays
                                                                                                • No bank switching
                                                                                                • High-speed sampling at 50ms

                                                                                                Tillämpningar

                                                                                                Industrial, Sensing & Instrumentation, Automation & Process Control, Thermal Management

                                                                                                Tekniska specifikationer

                                                                                                Thermocouple Type

                                                                                                B, E, J, K, L, N, R, S, T, U, W, PLII

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Output Voltage Max

                                                                                                14.4V

                                                                                                Product Range

                                                                                                E5GC

                                                                                                Operating Temperature Max

                                                                                                55°C

                                                                                                Temperature Accuracy ±

                                                                                                1°C

                                                                                                Output Voltage Min

                                                                                                9.6V

                                                                                                Teknisk dokumentation (2)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:90321080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.09