Rotary Solenoids:
21 produkter hittadesHitta ett stort utbud av Rotary Solenoids på Farnell Sverige. Vi lagerför ett stort urval av Rotary Solenoids, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Ledex & Magnet Schultz
Visa
Inköpare
Ingenjör
Tillverkare
Holding Torque - Imperial
Holding Force - Imperial
Holding Torque - Metric
Holding Force - Metric
No. of Turns
Solenoid Duty Cycle
Coil Voltage VDC Nom
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
Outside Diameter
External Length
Product Range
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAGNET SCHULTZ | Each | 1+ 4 692,000 kr | Min: 1 / Mult: 1 | 0.186in-lb | - | - | - | - | Continuous | 24V | 110° | CW | 24VDC | 6.9W | 50ohm | Wire Leaded | 35mm | - | 36.5mm | - | ||||
Each | 1+ 686,910 kr | Min: 1 / Mult: 1 | 0.4in-lb | - | 0.045N-m | - | 720Turns | Continuous | - | 45° | CW | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 33.3mm | 22.23mm | 3B Series | |||||
Each | 1+ 1 418,340 kr 5+ 1 391,070 kr 10+ 1 363,790 kr 25+ 1 233,510 kr | Min: 1 / Mult: 1 | - | - | - | - | 748Turns | - | - | - | - | - | - | - | - | - | 39.67mm | - | - | |||||
Each | 1+ 1 915,000 kr | Min: 1 / Mult: 1 | - | - | - | - | 858Turns | Continuous | - | - | - | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | 2E Series | |||||
Each | 1+ 1 188,780 kr | Min: 1 / Mult: 1 | - | 5in-lb | - | 0.564N-m | 1088Turns | Continuous | 24V | - | - | 24VDC | 21W | 30.48ohm | Wire Leaded | 47.6mm | - | 26.6mm | 5S Series | |||||
Each | 50+ 3 432,000 kr | Min: 50 / Mult: 50 | - | - | - | - | 404Turns | Continuous | - | - | CW | 13.4VDC | 21W | 8.5ohm | Wire Leaded | 49.2mm | - | 32.13mm | BTA Series | |||||
Each | 50+ 1 655,000 kr | Min: 50 / Mult: 50 | 3in-lb | - | 0.33N-m | - | 1110Turns | Continuous | - | 95° | CW | 27VDC | 32W | 23.69ohm | Wire Leaded | 58.72mm | - | 36.12mm | 2E Series | |||||
Each | 50+ 1 541,000 kr | Min: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 1 540,000 kr | Min: 50 / Mult: 50 | 0.3in-lb | - | 0.033N-m | - | 1312Turns | Continuous | - | 45° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | 2E Series | |||||
Each | 50+ 1 540,000 kr | Min: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 1312Turns | Continuous | - | 25° | CCW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 1 310,000 kr | Min: 50 / Mult: 50 | 1in-lb | - | 0.11N-m | - | 748Turns | Continuous | - | 45° | CCW | 13.2VDC | 12.5W | 13.8ohm | Wire Leaded | 40.87mm | - | 26.8mm | - | |||||
Each | 50+ 1 540,000 kr | Min: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 1312Turns | Continuous | - | 25° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 1 310,000 kr | Min: 50 / Mult: 50 | 2in-lb | - | 0.22N-m | - | 1520Turns | Continuous | - | 25° | CW | 27VDC | 12.5W | 56.7ohm | Wire Leaded | 40.87mm | - | 26.8mm | 4E Series | |||||
Each | 50+ 1 539,000 kr | Min: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 1 546,000 kr | Min: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 1 512,000 kr | Min: 50 / Mult: 50 | - | - | - | - | 748Turns | Continuous | - | 67.5° | CW | 13.2VDC | 12.5W | 13.8ohm | Wire Leaded | 40.87mm | - | 26.8mm | 4E Series | |||||
Each | 50+ 1 541,000 kr | Min: 50 / Mult: 50 | 0.3in-lb | - | 0.033N-m | - | 858Turns | Continuous | - | 45° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 3 432,000 kr | Min: 50 / Mult: 50 | - | - | - | - | 7.5Turns | Continuous | - | - | CW | 24.9VDC | 21W | 29.5ohm | Wire Leaded | 49.2mm | - | 32.13mm | BTA Series | |||||
Each | 50+ 2 202,000 kr | Min: 50 / Mult: 50 | - | - | - | - | 460Turns | Continuous | - | - | CW | 19.6VDC | 20W | 19.26ohm | Wire Leaded | 30.17mm | - | 18.26mm | BTA Series | |||||
Each | 50+ 2 030,000 kr | Min: 50 / Mult: 50 | 9in-lb | - | 1.01N-m | - | 1110Turns | Continuous | - | 25° | CW | 27VDC | 32W | 23.69ohm | Wire Leaded | 58.72mm | - | 36.12mm | 4E Series | |||||
Each | 1+ 580,330 kr 5+ 561,810 kr 10+ 555,160 kr 25+ 548,510 kr 50+ 541,640 kr Fler priser ... | Min: 1 / Mult: 1 | 0.9in-lb | - | 0.101N-m | - | 720Turns | Continuous | - | 25° | CW | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 33.3mm | 22.23mm | 3B Series | |||||