Stepper Motors:
258 produkter hittadesHitta ett stort utbud av Stepper Motors på Farnell Sverige. Vi lagerför ett stort urval av Stepper Motors, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Astrosyn
Visa
Inköpare
Ingenjör
Tillverkare
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 872,250 kr 5+ 854,790 kr 10+ 837,330 kr | Totalsumma:872,25 kr Min: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 1.5ohm | - | 7.5mH | 2A | 1.15oz-in² | 24VDC | 4 | 53.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 1 679,000 kr | Totalsumma:1 679,00 kr Min: 1 / Mult: 1 | Single Shaft | 60mm | Bipolar, Unipolar | - | - | - | 2.5N-m | - | 3A | - | - | - | 88mm | 8mm | - | 20.6mm | |||||
Each | 1+ 813,370 kr 5+ 694,660 kr 10+ 680,740 kr | Totalsumma:813,37 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-m | - | 3A | - | 24VDC | 4 | 60mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 653,060 kr 5+ 577,080 kr 10+ 516,960 kr 20+ 506,570 kr | Totalsumma:653,06 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.28N-m | - | 1.8A | - | 24VDC | 4 | 38mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 1 145,000 kr 5+ 978,050 kr 10+ 958,520 kr | Totalsumma:1 145,00 kr Min: 1 / Mult: 1 | Single Shaft | - | Bipolar | 1.8° | - | - | 0.98N-cm | - | 500mA | - | 1.85VDC | 4 | 9.4mm | 3mm | - | 10mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 2 457,000 kr | Totalsumma:2 457,00 kr Min: 1 / Mult: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 7.2mH | 670mA | 18g-cm² | 24VDC | 4 | 62mm | 5mm | PANdrive | 20mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 4 212,000 kr | Totalsumma:4 212,00 kr Min: 1 / Mult: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | - | 3.1N-m | - | 2.8A | - | 48VDC | 4 | 103mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 627,250 kr 5+ 584,730 kr 10+ 573,050 kr | Totalsumma:627,25 kr Min: 1 / Mult: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | Two Phase | 5.6ohm | 6N-cm | 3.4mH | 670mA | 9g-cm² | 3.8VDC | 4 | 32mm | 5mm | QMot QSH2818 | 18mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 810,000 kr 5+ 755,060 kr 10+ 739,940 kr | Totalsumma:810,00 kr Min: 1 / Mult: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 7.2mH | 670mA | 18g-cm² | 6.2VDC | 4 | 51mm | 5mm | QMot QSH2818 | 18mm | ||||
Each | 1+ 790,670 kr 5+ 774,890 kr 10+ 758,990 kr | Totalsumma:790,67 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.8N-m | - | 1A | - | 24VDC | 4 | 59.5mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 1 337,000 kr | Totalsumma:1 337,00 kr Min: 1 / Mult: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Four Phase | 1.2ohm | 2.1N-m | 4.6mH | 2.8A | 570g-cm² | 3.36VDC | 4 | 65mm | 8mm | QMot QSH6018 | 24mm | ||||
Each | 1+ 99,920 kr | Totalsumma:99,92 kr Min: 1 / Mult: 1 | Hybrid | 10mm | Bipolar | 18° | - | - | - | - | - | - | 5VDC | 4 | 45.1mm | - | - | - | |||||
Each | 1+ 1 112,000 kr 5+ 1 090,000 kr 10+ 1 068,000 kr | Totalsumma:1 112,00 kr Min: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 165N-cm | - | 4A | - | - | 6 | 75.8mm | 6.35mm | SANMOTION | 19.1mm | |||||
Each | 1+ 132,970 kr | Totalsumma:132,97 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.016N-m | - | 1.7A | - | 3.4V | 4 | 42mm | 5mm | - | - | |||||
Each | 1+ 1 402,000 kr 5+ 1 374,000 kr 10+ 1 346,000 kr | Totalsumma:1 402,00 kr Min: 1 / Mult: 1 | Single Shaft | 60mm | Unipolar | 1.8° | Two Phase | 2.7ohm | 2.1N-m | 5.6mH | 2A | 0.00084g-cm² | 24VDC | 6 | 85.8mm | 8mm | 103H7 | 19.1mm | |||||
Each | 1+ 281,410 kr 5+ 261,670 kr 10+ 252,800 kr 20+ 247,700 kr | Totalsumma:281,41 kr Min: 1 / Mult: 1 | Single Shaft, Hybrid | 35.3mm | Unipolar | 1.8° | Two Phase | 10.5ohm | 8N-cm | 4.8mH | 760mA | 12g-cm² | - | 6 | 26mm | 5mm | - | 24mm | |||||
Each | 1+ 792,110 kr 5+ 776,250 kr 10+ 760,400 kr 20+ 744,540 kr | Totalsumma:792,11 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 3.5ohm | 0.083N-m | 1.2mH | 1A | 0.082oz-in² | 24VDC | 4 | 11.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 1 503,000 kr | Totalsumma:1 503,00 kr Min: 1 / Mult: 1 | Single Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 4.2mH | 300mA | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
Each | 1+ 335,510 kr 5+ 312,010 kr 10+ 301,480 kr 20+ 295,490 kr | Totalsumma:335,51 kr Min: 1 / Mult: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | 1.8° | Two Phase | 5.7ohm | 11N-cm | 7mH | 750mA | 14g-cm² | - | 4 | 34mm | 5mm | - | 24mm | |||||
Each | 1+ 776,230 kr 5+ 760,670 kr 10+ 745,230 kr | Totalsumma:776,23 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5.4ohm | 0.186N-m | 2.9mH | 1A | 0.153oz-in² | 24VDC | 4 | 18.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 775,330 kr 5+ 759,780 kr 10+ 744,330 kr 20+ 728,780 kr | Totalsumma:775,33 kr Min: 1 / Mult: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 1.6ohm | 0.83N-m | 3.8mH | 2A | - | 24VDC | 6 | 55.3mm | 6.35mm | 103H7 | 19.1mm | |||||
Each | 1+ 810,670 kr 5+ 692,500 kr 10+ 678,690 kr | Totalsumma:810,67 kr Min: 1 / Mult: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 3.4ohm | 7.5N-cm | 1.2mH | 950mA | 12g-cm² | 3.23VDC | 6 | 44.5mm | 5mm | - | 20mm | |||||
Each | 1+ 695,090 kr 5+ 681,210 kr 10+ 667,340 kr 20+ 653,350 kr | Totalsumma:695,09 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 4.8ohm | - | 9.5mH | 1A | 0.4oz-in² | 24VDC | 4 | 48mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 890,140 kr 5+ 760,420 kr 10+ 745,190 kr | Totalsumma:890,14 kr Min: 1 / Mult: 1 | Single Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.88N-m | - | 3A | - | 2.1VDC | 8 | 56mm | 6.35mm | - | 20.6mm | |||||
Each | 1+ 568,850 kr 5+ 557,440 kr 10+ 546,140 kr 20+ 534,720 kr | Totalsumma:568,85 kr Min: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 3.4ohm | - | 6.5mH | 1A | 0.2oz-in² | 24VDC | 4 | 33mm | 5mm | 103H5 | 22.5mm | |||||