Multiple Audio Signal Indicator Units:
11 produkter hittadesHitta ett stort utbud av Multiple Audio Signal Indicator Units på Farnell Sverige. Vi har ett brett utbud av Audio Signal Indicator Units, som Continuous, Continuous, Pulse, Multiple Tones & 32 Tone Audio Signal Indicator Units från världens främsta tillverkare, inklusive: Abb, Werma, Banner Engineering, Klaxon & Eaton Cutler Hammer
Visa
Inköpare
Ingenjör
Tillverkare
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 327,000 kr | Min: 1 / Mult: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ 1 463,000 kr | Min: 1 / Mult: 1 | 115V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ 934,250 kr | Min: 1 / Mult: 1 | 24V | 24V | Multiple | 110dBA | IP66 | EvoSIGNAL Midi Series | - | 135mA | 78mm | -30°C | 60°C | |||||
Each | 1+ 994,240 kr | Min: 1 / Mult: 1 | 230V | - | Multiple | 110dBA | IP66 | EvoSIGNAL Midi Series | - | 105mA | 78mm | -30°C | 60°C | |||||
Each | 1+ 1 480,000 kr | Min: 1 / Mult: 1 | 24V | 24V | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | SL7 Series | 2.7kHz | 115mA | - | -30°C | 60°C | |||||
8810214 | Each | 1+ 342,590 kr 5+ 335,760 kr 10+ 328,930 kr 20+ 322,090 kr 50+ 315,140 kr | Min: 1 / Mult: 1 | - | 35V | Multiple | 106dBA | IP21 | - | 2.85kHz | 35mA | 100mm | -25°C | 70°C | ||||
Each | 1+ 1 346,110 kr | Min: 1 / Mult: 1 | 24V | 24V | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ 1 275,860 kr | Min: 1 / Mult: 1 | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | ||||
EATON CUTLER HAMMER | Each | 1+ 1 424,000 kr 5+ 1 176,000 kr 10+ 1 002,000 kr 25+ 859,000 kr | Min: 1 / Mult: 1 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | ||||
4655905 | BANNER ENGINEERING | Each | 1+ 1 126,430 kr | Min: 1 / Mult: 1 | - | 30V | Multiple | 104dB | IP65 | TL70 Pro Series | - | 75mA | 2.84" | -40°C | 50°C | |||
4336748 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 28 628,490 kr | Min: 1 / Mult: 1 | 120V | - | Multiple | 120dB | NEMA 3R | 5530M Series | - | 380mA | 222mm | - | - | |||