Stacklight - SL Series Audio Signal Indicator Units:
3 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
1
Resonant Frequency
Current Consumption
Operating Temperature Min
Operating Temperature Max
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2779159 | EATON CUTLER HAMMER | Each | 1+ 1 360,220 kr | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | -30°C | 60°C | |||
3501497 | EATON MOELLER | Each | 1+ 1 135,000 kr | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 39mA | -30°C | 60°C | |||
EATON CUTLER HAMMER | Each | 1+ 1 424,000 kr 5+ 1 176,000 kr 10+ 1 002,000 kr 25+ 859,000 kr | Min: 1 / Mult: 1 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | -30°C | 60°C |