2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. PA Speakers - Passive
                                                                                                Skriv ut sida

                                                                                                SUBLIME-BL

                                                                                                Slim Passive 6.5" Subwoofer, 2x 80W RMS (Black)

                                                                                                APART
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                APART SUBLIME-BL
                                                                                                APART SUBLIME-BL
                                                                                                APART SUBLIME-BL
                                                                                                APART SUBLIME-BL
                                                                                                TillverkareAPART
                                                                                                Tillverkarens art.nr.SUBLIME-BL
                                                                                                Orderkod3401440
                                                                                                ProduktsortimentAPART Sublime
                                                                                                Även kalladGTIN UPC EAN: 5420035213391
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                APART
                                                                                                TillverkareAPART
                                                                                                Tillverkarens art.nr.SUBLIME-BL
                                                                                                Orderkod3401440
                                                                                                ProduktsortimentAPART Sublime
                                                                                                Även kalladGTIN UPC EAN: 5420035213391
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Frequency Response Min50Hz
                                                                                                Frequency Response Max200Hz
                                                                                                External Height420mm
                                                                                                External Width470mm
                                                                                                External Depth120mm
                                                                                                Product RangeAPART Sublime
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                The SUBLIME is a compact passive 6.5" dual coil subwoofer that offers the ultimate blend of a compact size and deep, fat basses. Thanks to the built-in X-over, this subwoofer is the ideal partner for the MASK2 top speakers. It may look like a small heating radiator, but instead of heat, it will radiate musical vibes in your room. Due to its discrete design and small dimensions, the subwoofer is very easy to integrate even in the most demanding environments. You can use it lying flat on the floor, hide it under a bench, under furniture, behind the curtains, or even mount it on the wall using the included wall mounting brackets.

                                                                                                • Driver: 6.5” (165mm) dual coil woofer
                                                                                                • Cabinet type: 6th order bandpass
                                                                                                • Impedance: 8Ω
                                                                                                • Power: 2x 80W
                                                                                                • Frequency response: 50-200Hz
                                                                                                • Built-in crossover to separate the high frequencies and send them directly to the top speakers
                                                                                                • L+R Input terminals (from powering amplifier)
                                                                                                • L+R Output terminals (for connecting passive top/satellite 8ohm speakers)
                                                                                                • Speaker and connection terminals are invisible when wall mounted
                                                                                                • Wall mounting brackets included
                                                                                                • Dimensions (WxHxD): 470x420x120mm
                                                                                                • Weight: 8kg

                                                                                                Tekniska specifikationer

                                                                                                Frequency Response Min

                                                                                                50Hz

                                                                                                External Height

                                                                                                420mm

                                                                                                External Depth

                                                                                                120mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Frequency Response Max

                                                                                                200Hz

                                                                                                External Width

                                                                                                470mm

                                                                                                Product Range

                                                                                                APART Sublime

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85182200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Väntar på råd
                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):10.58
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna