0
0 artiklar0,00 kr
exkl. Moms
exkl. Moms

EXTECH INSTRUMENTS

EXTECH INSTRUMENTS
EXTECH INSTRUMENTS

About Extech Instruments

Extech has focused on Test and Measurement tools built for the professionals since 1971. Our wide product category offerings have made us the brand to turn to providing measurement solutions when it comes to tools that help prevent, identify and troubleshoot problems in a multitude of applications; whether it's electrical, mechanical, maintenance, safety or environmental applications, our products are trusted by the professionals and are put to the test every day.

Featured Products

Extech CO100: Desktop Indoor Air Quality CO₂

Extech CO100: Desktop Indoor Air Quality CO₂

The CO100 is a desktop indoor air quality CO₂ monitor that measures carbon dioxide concentrations (CO₂) from 0 to 9,999ppm, air temperature and humidity. With user programmable visible and audible CO₂ warning alarm. Meter has a maximum/minimum CO₂ value recall function. Maintenance free NDIR (non-dispersive infrared) CO₂ sensor. Complete with Universal AC adaptor.

Extech SDL200: 4-Channel Datalogging Thermometer

Extech SDL200: 4-Channel Datalogging Thermometer

The SDL200 records data on an SD card in Excel format. 4-Channel datalogging with 6 Thermocouple types (J, K, E, T, R,S) and 2-Channel dataloggingwith RTD (Pt100Ohm) probes. Displays [T1, T2, T3, T4] or differential [T1-T2] readings. Offset adjustment used for zero function to make relative measurements. Stores 99 readings manually and 20M readings via 2G SD card. Records readings with real date and time stamp.

Extech EX350: 11 Function True RMS Multimeter + NCV

Extech EX350: 11 Function True RMS Multimeter + NCV

The EX350 is a professional DMM loaded with advanced features and functions. Low Impedance (LoZ) mode eliminates false readings caused byghost voltages. Low Pass Filter (LPF)attenuates high frequencies to reduce noise for accurate readings. True RMS provides accurate readings when measuring distorted or noisy waveforms. Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing.

Extech BR250-5: Video Borescope/Wireless Inspection Camera

Extech BR250-5: Video Borescope/Wireless Inspection Camera

Extech's Video Borescope with a 5.2 mm diameter camera probe makes it possible to inspect hard to access areasthrough a small opening. It provides a glare-free close-up field of view. A color wireless monitor is included and can be detached from the base and viewed from a remote location up to 9.75 m away. Capture images/videos with date/time stamp and play back on the monitor or viewed on a PC. Ideal for HVAC (inspect inside ducts, behind motors/compressors), home inspection (mold, electrical wires, or pipes in walls), and automotive (view inside or around engines and transmissions).

Nya produkter

Sensors & Transducers
Tools & Production Supplies

Videos