Meddela mig när artikeln finns i lager igen
Antal | |
---|---|
1+ | 159 599,000 kr |
Produktinformation
Produktöversikt
FLP-EMI3 is a core bundle up to 3GHz for EMI pre-compliance or teaching labs applications. The bundle consisting of FPL1003 spectrum analyser 5KHz to 3GHz and other pre-installed options (FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application). The R&S®FPL1000 signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the R&S®FPL1000 combines the functions of a benchtop instrument with the portability of a handheld instrument.
- SSB phase noise: -108dBc ( Hz) at 10kHz offset to the 1GHz carrier
- DANL with preamplifier: -160dBm from 10MHz to 2GHz
- 10.1" high-resolution display
- Two USB 2.0 ports
- Soft menu selection
- Numerical keypad
- Measurement setup buttons
Innehåll
FPL1003 spectrum analyser 5KHz to 3GHz,(FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application, Power cable, Quick start guide.
Tekniska specifikationer
FPL1003 Analyzer, FPL1-B5 Additional Interface, FPL1-B9 Internal Generator, FPL1-B22 RF Preamplifier
To Be Advised
-
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Czech Republic
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad