ZigBee

ZigBee is a wireless networking standard that is aimed at remote control and sensor applications which is suitable for operation in harsh radio environments and in isolated locations. It is an established set of specifications for wireless personal area networking (WPAN). ZigBee is one of the global standards of communication protocol formulated by the relevant task force under the IEEE 802.15 working group which defines the physical and MAC layers. The main applications for 802.15.4 are aimed at control and monitoring applications where relatively low levels of data throughput are needed with range of 10–100 meters, and with the possibility of remote, battery powered sensors, low power consumption is a key requirement. Sensors, lighting controls, security and many more applications come under this technology.


The system is specified to operate in one of the three licenses free bands at 2.4 GHz, 915 MHz and 868 MHz. At 2.4 GHz the maximum data rate is 250 kbps. For 915 MHz the standard supports a maximum data rate of 40 kbps, while at 868 MHz can support data transfer at up to 20 kbps. There are three different network topologies that are supported by ZigBee, namely the star, mesh and cluster tree or hybrid networks. There are numerous advantages to the zigbee protocol, including its reliability, scalability and ability to self-heal its mesh network.


ZigBee PRO is a version of ZigBee that carries greater capabilities like routing techniques, Network hops, Max number of devices, Network security. By adopting ZigBee PRO as an enhanced version, it is possible to provide the additional capabilities of some applications, while retaining a simpler, low cost stack and retaining the lower power consumption for those applications that do not require the additional capabilities.


Return to main Wireless Technology page

Videos

Hexiwear, NFC and ZigBee Smart Factory Demo by NXP

ZigBee Architecture Basic Concepts

ZigBee Technology

Featured Products

None

Development Kit, XBee ZigBee Mesh Kit, 3x XBee Grove, 3x XBee ZigBee

Shop Now
None

Development Kit, ARTIK™ 520 BLE WIFI Zigbee Thread Kit, IoT Development, Wireless Options

Shop Now
None

Reference Design Kit, ZigBee Occupancy Sensor, EFR32MG, Si7021, Si1133, PCB Antenna

Shop Now
None

Daughter Board, BLE2 Click, RN4020 Bluetooth 4.1 Module, Integrated TCP/IP Stack, PCB Antenna

Shop Now

Visning av avtalspriser är inte tillgänglig för närvarande. Priserna som visas är de ordinarie priserna. Beställningar som görs får avtalspriserna tillämpade under behandlingen.

  Tillverkarens art.nr. Orderkod Tillverkare / Beskrivning
Tillgänglighet Pris för
Pris
Antal
Zigbee Protocol Interfaces Supply Voltage Range Operating Temperature Range Product Range
XB24CZ7PIS-004
XB24CZ7PIS-004 - Zigbee Module, Xbee ZB, SMT, PCB Antenna

1961558

Zigbee Module, Xbee ZB, SMT, PCB Antenna

DIGI INTERNATIONAL

Du köpte nyligen denna produkt. Visa i beställningshistorik

Tillgänglig för restorder

+ Kontrollera lager och ledtider

Mer i lager i veckan som börjar med 2027-01-11 Kontakta mig när artikeln finns i lager

Styck

1+ 272,96 kr

Begränsad artikel

Minsta beställning av 1 artiklar Multipliceras endast med 1 Vänligen ange en giltig kvantitet

Lägg till
Min: 1 Mult: 1
IEEE 802.15.4 SPI, UART 2.1V to 3.6V -40 °C to 85 °C -
MGM111A256V2
MGM111A256V2 - Zigbee Networking Module, 250Kbpz

2687547

Zigbee Networking Module, 250Kbpz

SILICON LABS

Du köpte nyligen denna produkt. Visa i beställningshistorik

Tillgänglig för restorder

+ Kontrollera lager och ledtider

Mer i lager i veckan som börjar med 2026-11-30 Kontakta mig när artikeln finns i lager

Styck (Levereras i klippt remsa)

Klippt remsa
Förpackningsalternativ
Föreslagen ersättning för:2687547
2687547RL i Omspolning

1+ 169,97 kr 5+ 159,04 kr 10+ 148,00 kr 50+ 140,43 kr 100+ 129,83 kr 250+ 127,23 kr Fler priser ...

Begränsad artikel

Minsta beställning av 1 artiklar Multipliceras endast med 1 Vänligen ange en giltig kvantitet

Lägg till
Min: 1 Mult: 1
IEEE 802.15.4 I2C, SPI, UART 1.85 V to 3.8 V -40 °C to 85 °C Mighty Gecko Series
MRF24J40MA-I/RM
MRF24J40MA-I/RM - RF Transceiver Radio Module, 250Kbps, PCB Antenna, 2.483 GHz

1630202

RF Transceiver Radio Module, 250Kbps, PCB Antenna, 2.483 GHz

MICROCHIP

Du köpte nyligen denna produkt. Visa i beställningshistorik

8 089 I lager + Kontrollera lager och ledtider

8 089 i lager för leverans nästa dag (UK stock)

  • 3 402 fler kommer att finnas tillgängliga veckan som börjar 2026-08-28
  • 1 296 fler kommer att finnas tillgängliga veckan som börjar 2026-09-23
  • Mer i lager i veckan som börjar med 2026-11-02

    Styck

    1+ 110,79 kr 25+ 108,62 kr 100+ 106,35 kr 250+ 104,19 kr

    Begränsad artikel

    Minsta beställning av 1 artiklar Multipliceras endast med 1 Vänligen ange en giltig kvantitet

    Lägg till
    Min: 1 Mult: 1
    - - - - -
    ETRX357USB-LRS+8M
    ETRX357USB-LRS+8M - Zigbee Transceiver Module, 2.4Ghz, USB

    2442934

    Zigbee Transceiver Module, 2.4Ghz, USB

    SILICON LABS

    Du köpte nyligen denna produkt. Visa i beställningshistorik

    Tillverkas inte längre

    Styck

    null
    Begränsad artikel
    IEEE 802.15.4 - 4.5 V to 5.5 V - -
    MRF24J40-I/ML
    MRF24J40-I/ML - RF Transceiver, Zigbee, 2.4GHz to 2.483GHz, O-QPSK, 2.4V to 3.6V, 0dBm Out/-95dBm In, QFN-40

    1436019

    RF Transceiver, Zigbee, 2.4GHz to 2.483GHz, O-QPSK, 2.4V to 3.6V, 0dBm Out/-95dBm In, QFN-40

    MICROCHIP

    Du köpte nyligen denna produkt. Visa i beställningshistorik

    340 I lager + Kontrollera lager och ledtider

    340 i lager för leverans nästa dag (UK stock)

    Mer i lager i veckan som börjar med 2026-09-28

    Styck

    1+ 39,49 kr 25+ 38,73 kr 100+ 37,87 kr 250+ 37,11 kr

    Begränsad artikel

    Minsta beställning av 1 artiklar Multipliceras endast med 1 Vänligen ange en giltig kvantitet

    Lägg till
    Min: 1 Mult: 1
    - - - - -
    XKB2-A2T-WWC
    XKB2-A2T-WWC - Development Kit, Wireless Connectivity Kit, 2x XBee 802.15.4, 3x XBee ZigBee

    2766694

    Development Kit, Wireless Connectivity Kit, 2x XBee 802.15.4, 3x XBee ZigBee

    DIGI INTERNATIONAL

    Du köpte nyligen denna produkt. Visa i beställningshistorik

    Lagerförs inte längre

    Styck

    null
    Begränsad artikel
    - - - - -