NI DAQ is Back with 20 new products!

CompactDAQ Chassis

NI has updated their CompactDAQ chassis with better access to support resources and lower cost options that engineers use to stretch their budget.

Lower-cost, single-port Ethernet chassis with synchronization

USB-C Chassis with improved shock, vibration, and temperature specs

Learn more about CompactDAQ

±10 V input modules

The new NI 9204 is a great general purpose +/-10V input module featuring:

  • 16 single-ended or 8 differential input channels
  • 250 kS/s, 16-bit ADC (250k max rate 1 channel, multiplexed for all channels)
  • Multiple gain settings: ±10 V, ±5 V, ±1 V, and ±0.2 V.

Snap-in Connector Modules

The new snap-in connector is available on 7 C Series model numbers and lets you connect 14-20 (0.5mm2 - 2.5 mm2) gage signal wires with a manually operated lever. No tools required!

Model Number

NI-9222

NI-9223

NI-9227

NI‑9230

NI‑9232

NI-9238

NI‑9269

Part Number

789124-01

789125-01

789127-01

789128-01

789129-01

789130-01

789131-01

No. of Input Channels4443344
Max Sampling Rate*500kSPS1MSPS50kSPS12.8kSPS102.4kSPS50kSPS100kSPS
Channel to Channel Isolation60V DC60V DC250Vrms60V DC60V DC250Vrms250Vrms
Operating Temperature Range-40°C to +70°C-40°C to +70°C-40°C to +70°C---40°C to +70°C-40°C to +70°C
Resolution16-bit16-bit24-bit24-bit24-bit24-bit16-bit
Analog Output Channels------4
Supply Voltage Range± 10V± 10V---± 500mV± 10V

Waterproof, Rugged DAQ

NI FieldDAQ combines lab quality sensor and voltage measurements with ultra rugged specs including IP67 (waterproof), 100g shock, and -40 °C to 85 °C temperature rating.

Measurement

Voltage (+10 V) with Sensor Power

Temperature

Sound/Vibration

Strain/Bridge

FieldDAQ model

FD-11601

FD-11614

FD-11634

FD-11637

Part Number

790065-01

790064-01

790066-01

785641-01

Channel Count81688
Supported Sensors+10 V analog input with sensor power Thermocouple type: J, K, T, E, N, B, R, SIEPE accelerometers and microphonesStrain gage: quarter-, half-, and full-bridge
Input Connector Type5-pin A-coded M12 connectors 24 bitsUniversal miniature thermocouple jack8-pin A-coded M12 connectors48-pin A-coded M12 connectors
Resolution24-bits24-bits24-bits24-bits
Sample Rate (Simultaneous)Up to 102.4 kS/s/chUp to 85 S/s/chUp to 102.4 kS/s/chUp to 102.4 kS/s/ch
Sensor Power or Excitation Output5 V-24V, 600 mW per channelN/A4 mA3V, 5V, or 10 V
FilteringAnti-alias, Butterworth, comb filtering50-60 Hz rejectionAnti-alias, Butterworth, comb filteringAnti-alias, Butterworth, comb filtering
IsolationCh-Ch isolation 60 VDC working, 1,000 VRMS withstand

NI Nigel™ AI Advisor
Your trusted companion in NI LabVIEW

Powered by Azure OpenAI, Nigel brings a wealth of knowledge about the NI platform and will be available to help you be even more productive in LabVIEW.

You can:

  • Ask Nigel about LabVIEW concepts so you can learn more about it
  • Ask Nigel to review code so you can better understand its functionality, especially helpful when reviewing code from a teammate
  • Ask Nigel for help to find functions so you can quickly find what you need
  • Ask Nigel to help you find example code so you can add new functionality to your application with a reference

If you’re new to LabVIEW, Nigel will help you get started: learn about LabVIEW and how to program. If you’re an experienced user, Nigel will still help you with code reviews and development advice.

Image of VI Description with Nigel AI Advisor in LabVIEW.

Nigel will be available in LabVIEW Professional and the LabVIEW+ Suite

LabVIEW Professional

Recommended for professional applications that require better development, reporting, and analysis tools.

Download

The LabVIEW+ Suite

The LabVIEW+ Suite is a collection of LabVIEW, plus, DIAdem, TestStand, FlexLogger, and more NI Software. The Suite saves engineers time by providing purpose-built tools for measurement, analysis, and test.

Download

Part numbers listed are for subscription-based downloadable media for Windows. You can find more information, here.

Analog Discovery Studio Max – A Multi-Instrument Lab for Engineering Experimentation

The new Analog Discovery Studio Max (ADS Max) is a comprehensive electronics laboratory solution designed for academic instruction and hands-on learning. Equipped with 14 built-in instruments, supporting everything from a multimeter and bode plots to digital protocol generation and analysis, the ADS Max is ideal for circuit design, signal analysis, and embedded systems coursework. With a variety of removable and curriculum tailored Canvas boards to enhance its functionality, the ADS Max enables dynamic, hands-on experiences in both classroom and remote learning environments.

410-435

Analog Discovery Studio Max Product Kit

Buy now
All-in-One Design:

Combines 14 essential test instruments, including an oscilloscope, waveform generator, and logic analyzer. Ideal for both in-classroom and remote learning environments.

ADSMax Ecosystem:

Extends the platform with subject-specific materials and hardware from academic partners.

Breadboardable Interface:

Allows for easy and quick circuit design and testing.

Software Support:

Compatible with Digilent WaveForms, LabVIEW, C, and Python for custom software development.

Videos

CompactDAQ Chassis

How to set up a USB-C NI CompactDAQ Chassis
Out of the Box

Snap-in Connector Modules

How to connect a signal wire to an NI C Series module with snap-in terminals

Waterproof, Rugged DAQ

What is NI FieldDAQ?

Analog Discovery Studio Max

NI Digilent Analog Discovery Studio Max: The Multi-Instrument Lab for Engineering Experimentation