Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr52.520 |
10+ | kr35.560 |
25+ | kr31.860 |
50+ | kr28.160 |
100+ | kr24.360 |
250+ | kr20.660 |
Product Information
Product Overview
PI3HDX412BDZBE is a DMI 1.4b 1:2 splitter/demux for 3.4Gbps data rate with equalization and pre-emphasis. It is an active-drive switch solution targeted for high-resolution video networks that are based on HDMITM/DVI standards and TMDS signal processing. It is an active single TMDS channel to a two TMDS channel splitter and DeMux with Hi-Z outputs. The device drives differential signals to multiple video display units. Depending on the mode select pin, the PI3HDX412BD provides controllable output swing levels that can be manipulated through pin control or I2C control. This solution also provides a unique and advanced pre-emphasis technique to increase rise and fall times. It ensures the transmittal of high-bandwidth video streams from PC graphics sources to the end-display units. It also provides enhanced and robust ESD/EOS protection, which is required by many consumer video networks today. Applications include display peripheral box, digital signage display, video processing device.
- Supports up to 3.4Gbps TMDS serial link compliant with HDMI 1.4b requirement
- Date rate per channel support 4096 x 2160 pixel resolution, colour 8-bit YCbCr 4:2:0 format
- AC or DC coupled differential signalling input for TMDS and DP++
- Supports TMDS power-down squelch mode with built-in clock detector
- Control status register controlled by pin strap or I²C mode programming
- ESD protection on I/O pins to connector: 8KV contact per IEC6100-4-2 and 2KV HBM
- Operation voltage range from 3.0 to 3.6V
- Industrial temperature range from -40°C to 85°C
- 56-contact, very thin quad flat no-lead (TQFN) package
- VDD quiescent current is 50mA typ at OE=1, no input signal, TJ=25 °C
Technical Specifications
HDMI 1:2 Splitter/Demux
3V
TQFN
-40°C
-
MSL 2 - 1 year
I2C
3.6V
56Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate