Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr3,884.000 |
5+ | kr3,807.000 |
10+ | kr3,729.000 |
25+ | kr3,651.000 |
50+ | kr3,573.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr3,884.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIDM161-4/261-4
Order Code4414629
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
IDM161-4/261-4 is a wireless base station and charger.
- Supply voltage of 5V DC
- Current consumption maximum 750mA
- Enabling seamless data communication via USB or RS-232 interface
- IP40 rated
- Dimension is 105mm x 8mm x 140mm (W x H x L)
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303