Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr189.990 |
3+ | kr166.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr189.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No102-446
Order Code3399973
Connector Type ASpeakon Plug, 4 way
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
Premium grade, pre-assembled loudspeaker connection lead featuring Neutrik NL4FC type 4-pole Speakon plugs and 2x 2.5mm² Van Damme OFC professional loudspeaker cable with prepared bare ends for user wiring or binding posts.
Technical Specifications
Connector Type A
Speakon Plug, 4 way
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152