Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No8076
Order Code3375452
Also Known AsGTIN UPC EAN: 3800157605946
Output Power Max24W
Output Voltage Max75VDC
Output Current300mA
Input Voltage Min180V
Input Voltage Max240V
SVHCTo Be Advised
Product Overview
- Dimmable driver for use with LED panels
- Constant current output: 300mA@63-75V
- Fully isolated, delivering up to 24W of power
- Short circuit, over current and over-Voltage protection
- Up to 80% efficient
- For use with V-Tac 48729 / 48739 / 48749 / 48879 / 48889 / 48899
Technical Specifications
Output Power Max
24W
Output Current
300mA
Input Voltage Max
240V
Output Voltage Max
75VDC
Input Voltage Min
180V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08