Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No275 VT-264
Order Code3390855
Also Known AsGTIN UPC EAN: 3800157634229
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No275 VT-264
Order Code3390855
Also Known AsGTIN UPC EAN: 3800157634229
Lamp StyleFilament Candle
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating4W
Supply Voltage240V
Energy RatingA++
External Length120mm
External Diameter35mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E14 fitting
- Low energy consumption
- No UV radiation or flickering
- Ideal for commercial and residential areas, decorative, living rooms etc.
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
35W
Power Rating
4W
Energy Rating
A++
External Diameter
35mm
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
300°
Luminous Flux
400lm
Supply Voltage
240V
External Length
120mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021