Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoPSB75600
Order Code4265692
Product RangeTimco - Post Spikes
Also Known AsGTIN UPC EAN: 5055893364666
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoPSB75600
Order Code4265692
Product RangeTimco - Post Spikes
Also Known AsGTIN UPC EAN: 5055893364666
Size (mm)75mm
Body Length600mm
Product RangeTimco - Post Spikes
Product Overview
Drive in post spikes are a quick and easy way to erect fencing and garden posts as they require no digging or concreting into place, saving time and money. The bolt secure version features 2x 8mm carriage bolts that tighten and clamp the post firmly into the post holder section to prevent any post movement, as well as allowing for over / under sized post tolerance. Designed to allow for removal of the post at a later stage if required.
- Features a 4 fin steel spike to ensure a solid, permanent, wind resistant fit
- Prevents against post rot and decay as it will hold the base of the post above ground level
- Red oxide powder coat to blend in with the fencing and provides medium rust protection
- Can be painted over
- To Suit Post Size: 75mm x 75mm
- Spike Length: 600mm
- Post Holder Length: 150mm
- Total Length: 750mm
Contents
Post Spike, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Technical Specifications
Size (mm)
75mm
Product Range
Timco - Post Spikes
Body Length
600mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8