Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoPC44
Order Code4265679
Product RangeTimco - Panel Clips
Also Known AsGTIN UPC EAN: 5055893364925
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoPC44
Order Code4265679
Product RangeTimco - Panel Clips
Also Known AsGTIN UPC EAN: 5055893364925
Size (mm)44mm
Body Length50mm
Product RangeTimco - Panel Clips
Product Overview
- A quick and easy way to secure fence panels and trellis to timber
- Can also be plugged and screwed into masonry
- 4x 5mm Screw holes
- Size (LxWxD): 50mm x 44mm x 25mm
Technical Specifications
Size (mm)
44mm
Product Range
Timco - Panel Clips
Body Length
50mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036