Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoFCP240
Order Code4265667
Product RangeTimco - Flat Connector Plates
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoFCP240
Order Code4265667
Product RangeTimco - Flat Connector Plates
Size (mm)240mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length62mm
External Diameter-
Fastener MaterialCarbon Steel
Wire Diameter-
Product RangeTimco - Flat Connector Plates
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Size (mm)
240mm
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (14-Jun-2023)
Thread Size - Imperial
-
Body Length
62mm
Fastener Material
Carbon Steel
Product Range
Timco - Flat Connector Plates
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98