Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoFBDB100G
Order Code4265662
Product RangeTimco - Post Shoes
Also Known AsGTIN UPC EAN: 5055893382783
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoFBDB100G
Order Code4265662
Product RangeTimco - Post Shoes
Also Known AsGTIN UPC EAN: 5055893382783
Size (mm)100mm
Body Length150mm
Product RangeTimco - Post Shoes
Product Overview
Flush fit bolt down fence post shoes are a quick and easy way to erect fencing and garden posts as they require no digging or concreting into place, saving time and money. They are designed to be fixed down onto an existing concrete base or wall and are perfect for patio fencing, decking, pergolas or car ports where the post needs to be fitted flush against a wall. The bolt secure version features 2x 8mm carriage bolts that tighten and clamp the post firmly in place.
- Prevents against post rot and decay as it will hold the base of the post above ground level
- Hot dipped galvanised for maximum rust protection
- Can be painted over
- To Suit Post Size: 100mm x 100mm
- Post Holder Length: 150mm
- Base Plate Size: 175mm x 115mm
- No. of Fixing Holes: 4
- Fixing Hole Size: 11mm
Contents
Fence Post Shoe, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Technical Specifications
Size (mm)
100mm
Product Range
Timco - Post Shoes
Body Length
150mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44