Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoDT100
Order Code4265657
Product RangeTimco - Driving Tool
Also Known AsGTIN UPC EAN: 5055893364741
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoDT100
Order Code4265657
Product RangeTimco - Driving Tool
Also Known AsGTIN UPC EAN: 5055893364741
Size (mm)100mm
Product RangeTimco - Driving Tool
Product Overview
- The drive in tool is for use when driving a fence post spike into the ground
- The tool is made from hardened plastic and will prevent the post section from being damaged when being driven in
- To Suit Post Size: 100mm x 100mm
Technical Specifications
Size (mm)
100mm
Product Range
Timco - Driving Tool
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
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55