Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr5.420 |
10+ | kr3.850 |
100+ | kr3.000 |
500+ | kr2.630 |
1000+ | kr2.530 |
2500+ | kr2.340 |
5000+ | kr2.300 |
Product Information
Product Overview
UA741CP is a general purpose operational amplifier featuring offset-voltage null capability. The high common mode input voltage range and absence of latch up make the amplifier ideal for voltage follower applications. The device is short circuit protected and internal frequency compensation ensures stability without external components. A low value potentiometer may be connected between offset null inputs to null out offset voltage. Suitable for DVD recorders and players, Pro audio mixers applications.
- Offset voltage null capability
- Large common mode and differential voltage range
- Frequency compensation and latch up are not required
- Max supply voltage of ±15V
- 6mV input offset voltage at 25°C, VO = 0
- Slew rate at unity gain is 0.5V/μs at VI = 10V, RL = 2Kohm, CL = 100 pF
- Input bias current of 80nA typ at TA = 25°C, VO = 0
- Common mode rejection ratio (CMRR) of 70dB typ at TA = 25°C, VIC = VICRmin
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
Notes
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
Technical Specifications
1Channels
0.5V/µs
PDIP
General Purpose
1mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1MHz
± 5V to ± 15V
8Pins
-
80nA
0°C
-
-
DIP
1MHz
0.5V/µs
Alternatives for UA741CP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate