Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Power-over-Ethernet - POE Controllers
                                                                                                  Print Page

                                                                                                  TPS2379DDA .

                                                                                                  Power Over Ethernet (POE) Controller, 57 V/ 500 µA, 40 V UVLO Threshold, SOIC-8

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS TPS2379DDA .
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTPS2379DDA .
                                                                                                  Order Code2144278
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTPS2379DDA .
                                                                                                  Order Code2144278
                                                                                                  Input Voltage57V
                                                                                                  UVLO-
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  No. of Channels1Channels
                                                                                                  Power Max25.5W
                                                                                                  Duty Cycle (%)-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  Controller IC Case StyleSOIC
                                                                                                  Frequency-
                                                                                                  Output Current850mA

                                                                                                  Product Overview

                                                                                                  The TPS2379DDA is an IEEE 802.3at PoE high-power Powered Device Interface with external gate driver. It contains all of the features needed to implement an IEEE802.3at type-2 powered device (PD) such as detection, classification, type 2 hardware classification and 140mA inrush current limit during startup. The low 0.5Ω internal switch resistance, combined with the enhanced thermal dissipation, enables this controller to continuously handle up to 0.85A. It integrates a low 0.5Ω internal switch to allow for up to 0.85A of continuous current through the PD during normal operation. The device supports higher-power applications through an external pass transistor. It contains several protection features such as thermal shutdown, current limit foldback and a robust 100V internal switch.

                                                                                                  • Auxiliary gate driver for high-power expansion
                                                                                                  • Robust 100V 0.5Ω Hotswap MOSFET
                                                                                                  • 1A Typical operating current limit
                                                                                                  • 140mA Typical inrush current limit
                                                                                                  • DC to DC Converter enable
                                                                                                  • 15/8kV System-level ESD capability
                                                                                                  • Green product and no Sb/Br

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking, Security

                                                                                                  Technical Specifications

                                                                                                  Input Voltage

                                                                                                  57V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Duty Cycle (%)

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Frequency

                                                                                                  -

                                                                                                  UVLO

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Power Max

                                                                                                  25.5W

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Controller IC Case Style

                                                                                                  SOIC

                                                                                                  Output Current

                                                                                                  850mA

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000339
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna