Product Information
Alternatives for PCA9306DQER .
1 Product Found
Product Overview
The PCA9306DQER is a 2-bit bidirectional I²C Bus and SMBus Voltage-level Shifter with an enable input. The PCA9306 allows bidirectional voltage translations between 1.2 and 5V without the use of a direction pin. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports.
- I²C and SMBus compatible
- Provides bidirectional voltage translation with no direction pin
- Lock-up-free operation for isolation when EN = Low
- Flow through pinout for ease of printed-circuit board trace routing
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
I2C, SMBus
0V
X2SON
-40°C
-
MSL 1 - Unlimited
-
5V
8Pins
85°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate