Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | kr22.630 |
250+ | kr21.320 |
500+ | kr20.220 |
1000+ | kr20.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
kr2,313.00 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA820IDBVT
Order Code3117699RL
No. of Channels1Channels
Gain Bandwidth Product280MHz
Slew Rate Typ192V/µs
Supply Voltage Range± 2.5V to ± 6V, 5V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current-9µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
192V/µs
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gain Bandwidth Product
280MHz
Supply Voltage Range
± 2.5V to ± 6V, 5V to 12V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-9µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000724
Product traceability