Product Information
Alternatives for MSP430G2553IRHB32R .
1 Product Found
Product Overview
The MSP430G2553IRHB32R is an ultra-low-power Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. This ultra-low-power mixed signal microcontroller with built-in 16-bit timers, up to 24 I/O capacitive-touch enabled pins, a versatile analogue comparator and built-in communication capability using the universal serial communication interface. In addition this family has a 10-bit analogue-to-digital (A/D) converter. Serial on-board programming, no external programming voltage needed, programmable code protection by security fuse.
- Five power-saving modes
- Less than 1µs ultra-fast wake-up from standby mode
- 16-bit RISC architecture
- 62.5ns Instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequency
- Internal very-low-power low-frequency (LF) oscillator
- 32kHz Crystal
- External digital clock source
- Two 16-bit Timer_A with three capture/compare registers
- Up to 24 capacitive-touch enabled I/O pins
- Universal serial communication interface (USCI)
- On-chip comparator for analogue signal compare function or slope analogue-to-digital conversion
- 10-bit 200ksps Analogue-to-digital converter with internal reference, sample-and-hold and AUTOSCAN
- Brownout detector
- On-chip emulation logic with SPY-BI-wire interface
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
16KB
QFN
I2C, LIN, SPI, UART
1.8V
-40°C
MSP430G2x
MSL 2 - 1 year
MSP430
16MHz
32Pins
24I/O's
512Byte
3.6V
85°C
MSP430
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate