Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH0002SQ/NOPB .
Order Code2402235
IC Interface TypeSerial
Interface ApplicationsSMPTE 344M, 292M & 259M Serial Digital Interfaces, Digital Router & Switches, Distribution Amplifier
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Interface Case StyleWQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LMH0002SQ/NOPB is a serial digital Cable Driver designed for use in SMPTE 292M/259M serial digital video and ITU-T G.703 serial digital data transmission applications. The LMH0002 drives 75R transmission lines (Belden 8281, Belden 1694A or equivalent) at data rates up to 1.485Gbps. The LMH0002 provides two selectable slew rates for SMPTE 259M and SMPTE 292M compliance. The output voltage swing is adjustable via a single external resistor.
- Supports DVB-ASI at 270Mbps
- Data rates to 1.485Gbps
- Differential input
- 75R Differential output
- Selectable slew rate
- Adjustable output amplitude
- Green product and no Sb/Br
Applications
Communications & Networking, Security
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
3.135V
Interface Case Style
WQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
SMPTE 344M, 292M & 259M Serial Digital Interfaces, Digital Router & Switches, Distribution Amplifier
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014