Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4808M/NOPB .
Order Code2382745
Audio Amplifier TypeAB
No. of Channels2Channels
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance32ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Amplifier Case StyleSOIC
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power105mW
Product Overview
The LM4808M/NOPB is a dual Audio Power Amplifier capable of delivering 105mW per channel of continuous average power into a 16Ω load with 0.1% (THD+N) from a 5V power supply. Boomer audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. Since the LM4808 does not require bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. The unity-gain stable LM4808 can be configured by external gain-setting resistors.
- Switch on/off click suppression
- Excellent power supply ripple rejection
- Unity-gain stable
- Minimum external components
- Green product and no Sb/Br
Applications
Audio, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Audio Amplifier Type
AB
IC Case / Package
SOIC
Load Impedance
32ohm
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
105mW
No. of Channels
2Channels
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Class
AB
No. of Channels
2 Channel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143