Product Information
Alternatives for CD4050BPWR .
1 Product Found
Product Overview
The CD4050BPWR is a non-inverting CMOS Hex Buffer/Converter features logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when this device is used for logic-level conversions. This device is intended for use as CMOS to DTL/TTL converter and can drive directly two DTL/TTL loads. The CD4050UB is designated as replacements for CD4010B. Because the CD4050UB requires only one power supply, it is preferred over the CD4010B and should be used in place of the CD4050B in all inverter, current driver or logic-level conversion applications.
- High-to-low level logic conversion
- High sink current for driving 2 TTL loads
- 100% Tested for quiescent current at 20V
- 5/10/15V Parametric ratings
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer / Converter, Non Inverting
TSSOP
16Pins
18V
4050
125°C
-
CD4050
TSSOP
3V
CD4000
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate