Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr42.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr42.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE8308WH
Order Code3390053
Product RangeTakachi – 83
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric20.5mm
External Width - Metric70.6mm
External Depth - Metric127mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTakachi – 83
SVHCNo SVHC (21-Jan-2025)
Product Overview
A multipurpose flanged enclosure designed for wall or surface mount devices.
- Suitable for measuring instruments, communication devices, controllers etc
Notes
Length includes flange.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20.5mm
External Depth - Metric
127mm
Body Colour
White
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
70.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
Takachi – 83
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07