Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPMSG001
Order Code3376724
Product RangeProdec - PMSG
Also Known AsGTIN UPC EAN: 5019200121601
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr28.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr28.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC
Manufacturer Part NoPMSG001
Order Code3376724
Product RangeProdec - PMSG
Also Known AsGTIN UPC EAN: 5019200121601
Wipe MaterialCellulose
Wipe Width100mm
Wipe Length130mm
Product RangeProdec - PMSG
SVHCTo Be Advised
Product Overview
This trade quality sponge is made from 100% cellulose which is both more durable and more absorbent than foam sponges, holding up to 20 times its own weight in water. It is ideal for washing down surfaces to remove loose dirt and debris, tile grouting, caulking, sugar or detergent soaping of wallpaper prior to removal, applying wallpaper and removing excess paste, as well as general cleaning tasks. It can also be used with decorative glazes to create special effects.
- Trade quality 100% cellulose for high absorbency compared to foam
- Holds up to 20 times its own weight in water
- Ideal for washing down, sugar soaping of surfaces, paperhanging, tile grouting and general cleaning tasks
- Can also be used with glazes to create special effects
- 130 x 100 x 30mm Approx
Technical Specifications
Wipe Material
Cellulose
Wipe Length
130mm
SVHC
To Be Advised
Wipe Width
100mm
Product Range
Prodec - PMSG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39121100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047