Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11575
Order Code4161799
Product RangePS1157x
D Sub Connector TypeHigh Density
Product RangePS1157x
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialMetal Body
SVHCBoric acid (14-Jun-2023)
Product Overview
The PS11575 from Pro Signal is a right angle PCB High Density 15 Pin D Sub plug.
Technical Specifications
D Sub Connector Type
High Density
Product Range
PS1157x
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
SVHC
Boric acid (14-Jun-2023)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Through Hole Straight
Connector Body Material
Metal Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009