Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr32.250 |
5+ | kr28.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr32.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11291
Order Code3402380
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
Suitable for extending a PS/2 device or for use with a switch box
Contents
Cable only
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18