Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr174.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr174.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLWL-CAB05
Order Code3532309
Connector to ConnectorSMA RP Plug to SMA RP Jack
Coaxial Cable Type-
Impedance-
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourTransparent
Product Range-
Product Overview
- Reverse SMA male to female leads
- Ideal for extending the length between your wireless device and its antenna
Notes
Please check your antenna connection and also if it is removable before ordering.
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Impedance
-
Cable Length - Metric
5m
Product Range
-
Coaxial Cable Type
-
Cable Length - Imperial
16.4ft
Jacket Colour
Transparent
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086