Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr80.420 |
10+ | kr74.340 |
Price for:Sheet of 4
Minimum: 1
Multiple: 1
kr80.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF1615-PE4
Order Code3376876
Product RangePenn Elcom - Feet
Bumper / Feet MountingScrew
Height19mm
Base Diameter43mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPE (Polyethylene)
Product RangePenn Elcom - Feet
SVHCNo SVHC (17-Jan-2022)
Product Overview
Rubber foot offers a sure grip on all types of surfaces. Ideal for rack cabinets or speaker cabinets.
- Stackable plastic feet, for stacking various equipment on top of each other
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
43mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
SVHC
No SVHC (17-Jan-2022)
Height
19mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Penn Elcom - Feet
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12