Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr18.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr46,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD5700DR2G
Order Code2760511
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current5A
Sink Current5A
Supply Voltage Min5.5V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay56ns
Output Delay63ns
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
56ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
-
Sink Current
5A
Supply Voltage Max
30V
Operating Temperature Max
125°C
Output Delay
63ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability