Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787893-33
Order Code4131892
Product RangePXIe-8840
Processor TypeIntel Core i5-4400E
Operating Frequency2.7GHz
No. of Processor Cores2 Core
RAM Memory Size8GB
Hard Drive Capacity320GB
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, USB
Supported OSWindows 7
For Use WithNI PXI Express Embedded Controllers
Product RangePXIe-8840
SVHCTo Be Advised
Product Overview
PXIe‑8840 is a 2.7GHz quad-core processor PXI embedded controller. User use it for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe‑8840 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O. It provides a high-performance, compact embedded computer solution for PXI, CompactPCI, and PXI Express systems.
- Latest high-performance Intel processor
- OS, hardware drivers and applications factory installed and ready to use
- Built for automated test and measurement, differentiated I/O
- Increased memory and hard drive offering, high reliability
- Intel core i5-4400E processor, 2.7GHz (3.3GHz turbo) processor frequency
- 4GB standard and 8GB maximum memory
- 2GB/s system bandwidth, 320GB, HDD standard storage
- 2GbE Ethernet, 4 USB 2.0, 2 USB 3.0 ports
- Integrated tools to improve system availability and manageability
Technical Specifications
Processor Type
Intel Core i5-4400E
No. of Processor Cores
2 Core
Hard Drive Capacity
320GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI PXI Express Embedded Controllers
SVHC
To Be Advised
Operating Frequency
2.7GHz
RAM Memory Size
8GB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Windows 7
Product Range
PXIe-8840
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2