Product Information
Product Overview
C Series fixed focal length lens provides compatible lenses for any C-mount camera, including NI Smart Cameras and Area Scan and Line Scan Cameras. Ideal for use in factory automation, inspection or qualification. This machine vision lens has been optically designed with the working distance and resolution requirements of factory automation and inspection in mind. Featuring large maximum apertures, this lens can be used in even the most restrictive lighting conditions. The lens has a broadband antireflection coating, which increases transmission by up to 12 percent over the standard MgF2 coating on competitive lenses.
- 12mm focal length
- Compact lens
- Primary working distance of 100mm to infinity
Technical Specifications
C Series Fixed Focal Length Lenses
-
NI C-Mount Camera, Smart Cameras and Area Scan and Line Scan Cameras
No SVHC (10-Jun-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate