Product Information
Product Overview
The sbRIO-9641 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9641 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features three connectors for nonenclosed C Series I/O modules, one Ethernet port, and one serial port. The sbRIO-9641 has thirty-two 16-bit analogue inputs, four 16-bit analogue outputs, 110 3.3 V digital I/O lines, thirty-two 24 V digital inputs, and thirty-two 24 V digital outputs.
Technical Specifications
-
-
128MB
-20°C to +55°C
Ethernet, RS-232
NI CompactRIO Systems
No SVHC (08-Jul-2021)
266MHz
64MB
-
NI CompactRIO Chassis
-
sbRIO-9641
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate