Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK2958PCR
Order Code3458841
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
Also Known AsGTIN UPC EAN: 5017490267245
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2958PCR
Order Code3458841
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
Also Known AsGTIN UPC EAN: 5017490267245
FinishPolished Chrome
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
Product Overview
- Mounted on polished chrome face plate
- Maintains it's attractive appearance for many years
- Rated at 13A
- Live and neutral connections are shuttered for extra safety
- Supplied with fixing screws
- Install in standard flush mount boxes with a minimum depth of 35mm
- Conform to BS1363
- High electrical isolation and earth continuity characteristics
- 20 year guarantee
Technical Specifications
Finish
Polished Chrome
Product Range
MK Chroma Plus Metal Wall Plate - Rounded Edge
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165