Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK2161WHI
Order Code3459425
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490223715
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2161WHI
Order Code3459425
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490223715
No. of Gangs2
Internal Depth16mm
Electrical Box MaterialPlastic
Electrical Box MountingSurface
For Use With1x 2 Gang Plates
Product RangeMK Logic Plus Moulded Back Box
SVHCTo Be Advised
Product Overview
- White, polyamide surface back box for use with the MK Logic Plus range of wiring devices
- The box features knockouts for cable entries
- Secure but easy to use knock outs
- Fixed lugs
- Manufactured to BS5733
- Contain earth terminals
Technical Specifications
No. of Gangs
2
Electrical Box Material
Plastic
For Use With
1x 2 Gang Plates
SVHC
To Be Advised
Internal Depth
16mm
Electrical Box Mounting
Surface
Product Range
MK Logic Plus Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08