Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMEGGER
Manufacturer Part No1001-991
Order Code3530957
Test Connector Type ABanana Plug Shrouded
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating-
Insulator ColourBlue, Green, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads3
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 3 wire lead set with prods and clips for use with multifunction installation tester
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
1kV
Insulator Colour
Blue, Green, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
3
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235