Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr18.050 |
5+ | kr17.400 |
10+ | kr15.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr18.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No25-100
Order Code4336970
Lamp Base TypeBi-Pin
Mounting Hole Dia6mm
Current Rating150mA
Supply Voltage12V
Lens ShapeCylindrical
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Bi-Pin
Current Rating
150mA
Lens Shape
Cylindrical
SVHC
To Be Advised
Mounting Hole Dia
6mm
Supply Voltage
12V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
Product traceability