Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1926-000
Order Code4722566
Product RangePolySwitch TR Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr22.290 |
| 25+ | kr18.410 |
| 100+ | kr14.860 |
| 250+ | kr14.410 |
| 500+ | kr12.750 |
| 1000+ | kr11.970 |
| 2500+ | kr10.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr22.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1926-000
Order Code4722566
Product RangePolySwitch TR Series
Product RangePolySwitch TR Series
Voltage Rating600V
Holding Current250mA
Trip Current850mA
Time to Trip1s
Fuse ShapeSquare
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.59"
Thickness0.18"
Height0.57"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
250mA
Time to Trip
1s
Current Rating Max
3A
Diameter
-
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
600V
Trip Current
850mA
Fuse Shape
Square
Lead Spacing
0.2"
Length
0.59"
Height
0.57"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability