Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN QUICK-GRIP
Manufacturer Part NoT13T
Order Code3377770
Product RangeIrwin Quick-Grip - Locking Pliers
Also Known AsGTIN UPC EAN: 5706915081442
Unable to Retrieve Availability Information
Product Information
ManufacturerIRWIN QUICK-GRIP
Manufacturer Part NoT13T
Order Code3377770
Product RangeIrwin Quick-Grip - Locking Pliers
Also Known AsGTIN UPC EAN: 5706915081442
Plier StyleLocking
Jaw Opening Max38mm
Overall Length175mm
Product RangeIrwin Quick-Grip - Locking Pliers
SVHCTo Be Advised
Product Overview
- Great for securely gripping and torquing multiple surface shapes, including round pipes, square or hex bolts and more
- Perfect for any application that requires maximum torque
- Jaw mechanism provides 3x more gripping power (vs. traditional locking pliers)
- Pivot allows jaw to align on workpiece for maximum grip without slipping or stripping
- Provides comfort, control and less hand fatigue
- High grade alloy steel is heat treated for maximum toughness and durability
- Tightens to draw material closer together for tighter grip. Loosens to provide controlled release
Technical Specifications
Plier Style
Locking
Overall Length
175mm
SVHC
To Be Advised
Jaw Opening Max
38mm
Product Range
Irwin Quick-Grip - Locking Pliers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4